GCC40DCKN

Heilind Number:SULGCC40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKN

Detailed Description

Introducing the GCC40DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 80 gold-plated phosphor bronze contacts in a loop bellow design, it guarantees excellent conductivity and durability. The straight orientation and 2-row configuration make it easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a termination method of thru-hole and matte tin plating, it offers secure and stable connections. The compact size, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Trust the GCC40DCKN for your connectivity needs in aerospace, defense, and other critical applications.