GCC40DCKS-S288

Heilind Number:SULGCC40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKS-S288

Detailed Description

Meet the GCC40DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a side hole mount type, this connector offers secure and reliable connectivity. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures efficient signal transmission at up to 700VAC and 3A. The loop bellow contact type and straddle orientation further enhance its durability and versatility. With 80 positions and a termination method of card extender, this connector is ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees long-term performance. Designed for excellence in performance and reliability, the GCC40DCKS-S288 is a must-have for any advanced electronics project.