GCC40DCKS

Heilind Number:SULGCC40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKS

Detailed Description

Introducing SKU GCC40DCKS, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PA9T housing and precision-made Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage withstand of 700VAC, it meets stringent performance requirements. Its dual-row, side-hole mount design with through-hole termination offers secure attachment and easy installation. The loop bellow contact type guarantees low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 80 positions and a compact form factor, it provides ample connectivity in confined spaces. Trust in the GCC40DCKS for dependable and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.