GCC40DCKT-S288

Heilind Number:SULGCC40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKT-S288

Detailed Description

Introducing the GCC40DCKT-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various electronic applications. The design includes two rows of 80 female connectors with a 2.54mm pitch, ideal for secure and efficient connections. Its threaded mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a compact size of .61 inches in height and 9.4mm in width, it is space-efficient. The Matte Tin termination plating ensures corrosion resistance. Perfect for use in hi-rel industries, the GCC40DCKTS288 is a versatile and reliable connectivity solution.