GCC40DCKT

Heilind Number:SULGCC40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCKT

Detailed Description

Introducing the GCC40DCKT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a contact rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Its straight orientation and threaded mount type make installation easy and secure. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm in width and 15.49mm in height, it optimizes space on PCBs. The GCC40DCKT is the ideal choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.