GCC40DCMD-S288

Heilind Number:SULGCC40DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMD-S288

Detailed Description

Experience unparalleled connectivity with our GCC40DCMD-S288 PA9T & Phosphor Bronze Board To Board PCB Connector. Designed for high-performance applications, this female connector features two rows for efficient data transfer. With a 2.54mm pitch and gold-plated phosphor bronze contacts, it ensures reliable conductivity at 700 VAC and 3A. The hairpin contact type and straddle orientation offer secure mating. Boasting 80 positions and a clearance hole mount type, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. Its matte tin termination plating and 13.84mm tail length provide durability and stability. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust in the GCC40DCMDS288 for your connectivity needs.