GCC40DCMH-S288

Heilind Number:SULGCC40DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMH-S288

Detailed Description

SKU GCC40DCMH-S288 boasts a cutting-edge design featuring PA9T and Phosphor Bronze construction, ensuring unparalleled durability and conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, this female connector is perfect for high-power applications. Its two rows and 80 positions offer ample connectivity options, while the clearance hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the hairpin contact type and straddle orientation ensure secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating not only enhances its longevity but also ensures compliance with RoHS standards. Overall, the GCC40DCMHS288 is a top-of-the-line solution for board-to-board and card edge connectivity needs in demanding industrial applications.