GCC40DCMH

Heilind Number:SULGCC40DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMH

Detailed Description

Introducing the GCC40DCMH, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 80 hairpin contact positions arranged in two rows, it offers seamless integration on PCBs. The clearance hole mount type and wire wrap termination method provide secure attachment, while the matte tin termination plating enhances reliability. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted installations. Trust the GCC40DCMH for efficient and dependable board-to-board connections in your projects.