GCC40DCMI-S288

Heilind Number:SULGCC40DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC40DCMI-S288

Detailed Description

Introducing the GCC40DCMI-S288, a high-performance Card Edge Connector designed for precision connectivity in electronic devices. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and durability. With a pitch of 2.54mm (.1 in) and 80 positions across 2 rows, it offers versatile and reliable board-to-board connections. The connector's threaded mount type and card extender termination method provide secure installation, while its Hairpin contact type and straddle orientation guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700VAC, it is ideal for use in a wide range of applications. The Matte Tin termination plating and compact design make it suitable for high-density PCB layouts. Trust in the GCC40DCMI-S288 for premium connectivity solutions in your electronic assemblies.