GCC40DCMI

Heilind Number:SULGCC40DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMI

Detailed Description

Introducing the GCC40DCMI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The female connector with two rows and hairpin contacts offers secure and stable connections. With a threaded mount type and wire wrap termination method, installation is quick and easy. Its operating temperature range of -65 to 125°C guarantees performance in harsh environments. Boasting 80 positions and a pitch of 2.54mm, it allows for versatile connectivity. The gold-plated contacts and matte tin termination plating ensure long-term durability. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-restricted applications. Whether in aerospace, defense, or industrial settings, the GCC40DCMI is the perfect choice for robust and efficient PCB connections.