GCC40DCMN-S288

Heilind Number:SULGCC40DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMN-S288

Detailed Description

Introducing the GCC40DCMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector, featuring two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensures reliable signal transmission at a pitch of 2.54mm (.1 in). With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power requirements. The connector's Card Extender termination method and Matte Tin plating on the tail ensure secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Boasting 80 positions and a compact form factor (15.49mm connector height, 9.4mm width), it offers high density without sacrificing performance. Ideal for aerospace, defense, and industrial applications, the GCC40DCMN-S288 guarantees exceptional quality and durability in every connection.