GCC40DCMN

Heilind Number:SULGCC40DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMN

Detailed Description

Introducing the GCC40DCMN, a high-performance PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 80 female contacts, this connector ensures reliable signal transmission even in high-density setups. The contact material, made of durable Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and wire wrap termination method offer secure and efficient assembly. Operating flawlessly in a wide temperature range from -65°C to 125°C, and with a maximum voltage rating of 700VAC, this connector is suitable for use in various environments. The matte tin termination plating adds to its durability and longevity, making it a reliable choice for board-to-board and card edge connections in aerospace, industrial, and telecommunications systems. Trust the GCC40DCMN for high-reliability performance in your critical applications.