GCC40DCMS

Heilind Number:SULGCC40DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMS

Detailed Description

Introducing the GCC40DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows and 80 positions, ensuring ample connectivity options. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees reliable signal transmission with minimal interference. The Wire Wrap termination method and straight orientation make installation seamless, while the side hole mount type offers versatility in positioning. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. With a pitch of 2.54mm and a tail length of 14.22mm, it provides efficient PCB-to-PCB connections. Matte Tin termination plating enhances durability, making it ideal for long-term use. Whether for industrial or commercial applications, the GCC40DCMS ensures high-quality performance and longevity in every connection.