GCC40DCMT-S288

Heilind Number:SULGCC40DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCMT-S288

Detailed Description

GCC40DCMT-S288 features a high-performance board-to-board connector designed for demanding applications. Constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The Hairpin contact type and straddle orientation provide secure connectivity in two rows of 80 positions. Its threaded mount type and termination method of Card Extender make for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The Matte Tin termination plating enhances durability. Suitable for aerospace, military, and industrial applications, this connector, with SKU GCC40DCMT-S288, guarantees high reliability and performance.