GCC40DCSD

Heilind Number:SULGCC40DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCSD

Detailed Description

Introducing the GCC40DCSD, a high-performance board-to-board PCB connector designed for precision electronic applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector offers exceptional durability and reliability. Its female gender, two rows configuration, and clearance hole mount type make it easy to integrate into your PCB assembly. The termination method through hole ensures secure connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, this connector is suitable for a wide range of power and signal transmission needs. With 80 hairpin contact type positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and tail length of 4.06mm allow for efficient PCB layout. Featuring a connector height of 15.49mm and width of 9.4mm, it offers a compact yet functional design. The termination plating with matte tin ensures corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and performance. Upgrade your PCB designs with the GCC40DCSD.