GCC40DCSH-S288

Heilind Number:SULGCC40DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCSH-S288

Detailed Description

Introducing our GCC40DCSH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. With a dual-row design and 80 positions, it offers ample connectivity for complex circuitry. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The Hairpin contact type and straddle orientation further enhance its stability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution. Trust in the quality of our GCC40DCSH-S288 connector for seamless PCB connections in your projects.