GCC40DCSH

Heilind Number:SULGCC40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCSH

Detailed Description

The GCC40DCSH is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The Hairpin contact type and Thru-Hole termination method provide secure and stable connections. With two rows and 80 positions spaced at 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a sleek design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances durability. Ideal for high-speed data transfer and power delivery, this connector is a dependable choice for demanding applications.