GCC40DCSI-S288

Heilind Number:SULGCC40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCSI-S288

Detailed Description

Introducing the GCC40DCSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm and two rows housing 80 positions, this connector boasts exceptional versatility. Its female gender, threaded mount type, and card extender termination method ensure secure and reliable connections. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 3.68mm and a compact design, it offers easy installation and space-saving benefits. Rated for an operating temperature range of -65 to 125°C and with termination plating in matte tin, it meets stringent industry standards for performance and reliability. Whether used in aerospace, telecommunications, or industrial applications, the GCC40DCSI-S288 is the ideal choice for seamless PCB connectivity.