| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DCSN-S288 |
GCC40DCSN-S288
| Heilind Number: | SULGCC40DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC40DCSN-S288 is a high-performance PA9T and Phosphor Bronze female connector, designed for precision board-to-board applications. Featuring two rows with a pitch of 2.54mm, this connector offers secure and reliable connectivity with 80 gold-plated hairpin contacts. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it ensures optimal performance in demanding environments. The card extender termination method and straddle orientation make it easy to install, while the matte tin termination plating enhances durability. Measuring just .61 inches in height and 9.4mm in width, it is compact yet robust, making it ideal for use in various electronic devices. Whether in aerospace, defense, or industrial applications, the GCC40DCSN-S288 guarantees seamless connectivity and long-term reliability.

