GCC40DCSS-S288

Heilind Number:SULGCC40DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCSS-S288

Detailed Description

Introducing the GCC40DCSS-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender configuration with two rows and a side hole mount type, this connector ensures seamless connectivity in your electronic systems. With a contact material of durable phosphor bronze and gold plating, it guarantees optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. The Hairpin contact type and straddle orientation offer secure and stable connections, while the 80 positions and 2.54mm pitch provide ample room for multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination method of card extender with matte tin plating ensures easy and reliable installation. Trust in the GCC40DCSS-S288 for superior performance in your electronic designs.