GCC40DCSS

Heilind Number:SULGCC40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCSS

Detailed Description

The GCC40DCSS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures longevity and stability. Its female gender, side hole mount type, and through-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and hairpin contact type accommodate high-speed data transmission. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its 80 positions and 4.06mm tail length provide ample connectivity options, while the compact design with a connector height of 15.49mm and width of 9.4mm saves valuable board space. The matte tin termination plating ensures corrosion resistance, making it ideal for industrial use. Whether in aerospace, telecommunications, or automotive industries, the GCC40DCSS offers reliable performance in harsh conditions.