| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DCST-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DCST-S288 |
GCC40DCST-S288
| Heilind Number: | SULGCC40DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Phosphor Bronze, the GCC40DCST-S288 connector boasts high performance and durability. With a compact design, it accommodates 80 positions across 2 rows, making it ideal for densely populated PCBs. The threaded mount type ensures secure installation, while the card extender termination method simplifies connectivity. Its Gold-plated hairpin contacts provide excellent conductivity, rated for up to 3A at 700VAC. With a pitch of 2.54mm and a tail length of 3.68mm, this connector offers precise and reliable signal transmission. Operating flawlessly in harsh environments, it can withstand temperatures ranging from -65 to 125°C. Perfect for high-reliability applications, the GCC40DCST-S288 is a top choice for board-to-board and card edge connections.

