GCC40DCST

Heilind Number:SULGCC40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC40DCST

Detailed Description

Introducing the GCC40DCST, a high-performance board-to-board PCB connector meticulously engineered for precision and reliability. Featuring a female gender with two rows for seamless connectivity, this connector boasts a threaded mount type and through-hole termination method for secure attachment. Crafted with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The contact plating of gold ensures optimal signal transmission, while the hairpin contact type guarantees a stable connection. With a pitch of 2.54mm and a voltage rating of 700VAC, it is perfect for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. With 80 positions and a tail length of 4.06mm, it provides ample connectivity options. The matte tin termination plating adds to its robustness. Measuring just 9.4mm in width and 15.49mm in height, the GCC40DCST is compact yet powerful. Whether used in aerospace, telecommunications, or industrial applications, this connector guarantees top-notch performance. Trust in its quality and precision for your connectivity needs.