GCC40DCTD-S288

Heilind Number:SULGCC40DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCTD-S288

Detailed Description

Introducing the GCC40DCTD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Crafted with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers seamless power transmission. The female connector, with two rows and a total of 80 positions, guarantees secure and efficient connectivity. Its clearance hole mount type and card extender termination method simplify installation. Operating smoothly in temperatures ranging from -65 to 125°C, this component is ideal for use in various environments. Straddle oriented and boasting a connector height of 15.49mm, it accommodates space restrictions without compromising performance. Matte Tin termination plating enhances its longevity. A crucial component in hi-rel electronic systems, the GCC40DCTDS288 sets the standard for quality and functionality in connectivity solutions.