GCC40DCTH-S288

Heilind Number:SULGCC40DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCTH-S288

Detailed Description

Introducing the GCC40DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows for efficient connectivity, this connector features a mount type of Clearance Hole and a termination method of Card Extender, ensuring easy installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable and durable performance. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. The Hairpin contact type and Straddle orientation further enhance its versatility. Boasting 80 positions and a tail length of 3.94mm, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With termination plating in Matte Tin, it ensures secure connections on the PCB. Whether used in aerospace, defense, or industrial settings, the GCC40DCTH-S288 is a reliable solution for your connectivity needs.