GCC40DCTH

Heilind Number:SULGCC40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCTH

Detailed Description

The GCC40DCTH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 80 positions, this female connector ensures ample connectivity options. Its contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The hairpin contact type and straight orientation make for easy and secure installations. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Its clearance hole mount type and thru-hole termination method provide versatility in assembly. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient. The matte tin termination plating ensures longevity. Ideal for use in demanding environments, the GCC40DCTH is a dependable choice for professional electronic projects.