GCC40DCTI-S288

Heilind Number:SULGCC40DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCTI-S288

Detailed Description

This PA9T & Phosphor Bronze Female Connector, with part number GCC40DCTI-S288, offers impeccable performance in high-reliability applications. Featuring two rows of 80 Hairpin contacts with gold plating, it ensures secure and low-resistance connections with a pitch of 2.54mm. The threaded mount type and card extender termination method make installation a breeze. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliability even in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for durability, this connector is a must-have for high-performance board-to-board and card-edge connectivity.