GCC40DCTN-S288

Heilind Number:SULGCC40DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCTN-S288

Detailed Description

Introducing the GCC40DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 80 positions, allowing for secure and reliable connections. Its PA9T housing and phosphor bronze contacts, plated with gold for enhanced conductivity, ensure long-lasting durability and efficient signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. The hairpin contact type and straddle orientation provide easy and efficient assembly, while the termination method of card extender with matte tin plating guarantees stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on performance. Trust the GCC40DCTN-S288 for your connectivity needs in aerospace, defense, telecommunications, and other hi-rel industries.