| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DCTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DCTN |
GCC40DCTN
| Heilind Number: | SULGCC40DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DCTN |
| ECAD Model: |
Specifications
Detailed Description
The GCC40DCTN is a high-performance board-to-board PCB connector designed for critical applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 80 positions in a 2-row configuration, it offers ample connectivity options. The straight orientation and no mounting requirement make installation easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The Matte Tin termination plating enhances soldering reliability. Ideal for aerospace, defense, and industrial applications, the GCC40DCTN guarantees high-reliability performance.

