GCC40DCTS-S288

Heilind Number:SULGCC40DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCTS-S288

Detailed Description

The GCC40DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. The termination method using a card extender guarantees secure connections. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design and straddle orientation enhance signal integrity. With 80 positions and a voltage rating of 700 VAC, this connector is suitable for power and data transmission. Operating in a wide temperature range of -65 to 125°C, it meets the requirements of various industries. The matte tin termination plating ensures durability. Overall, the GCC40DCTS-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.