GCC40DCTS

Heilind Number:SULGCC40DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCTS

Detailed Description

Introducing the GCC40DCTS, a high-performance board to board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, ensuring excellent conductivity and durability. With a 2.54mm pitch and 80 positions spread across two rows, it offers versatile connectivity options. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. The hairpin contact type and straight orientation further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, the GCC40DCTS is compact yet efficient. Trust in this connector for seamless and high-speed data transmission in your electronic designs.