GCC40DCTT-S288

Heilind Number:SULGCC40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCTT-S288

Detailed Description

Introducing the GCC40DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 80 positions for secure and reliable connections. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and conductivity. The gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance in harsh environments. The threaded mount type and straddle orientation make installation easy and secure. Measuring at 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the GCC40DCTT-S288 is a reliable solution for your connectivity needs.