GCC40DCTT

Heilind Number:SULGCC40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCTT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DCTT

Detailed Description

Introducing the GCC40DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. Featuring a thread-mounted design and through-hole termination method, installation is secure and straightforward. The hairpin contact type, operating at 3A and 700VAC, guarantees efficient power transmission. With 80 positions spread across 2 rows at a pitch of 2.54mm, this connector offers ample connectivity options. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained PCB layouts. With a tail length of 4.32mm and termination plating in matte tin, it provides durability and longevity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industrial settings. The GCC40DCTT is a versatile and dependable connector, essential for high-reliability electronics.