GCC40DCWD-S288

Heilind Number:SULGCC40DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCWD-S288

Detailed Description

The GCC40DCWD-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring sturdy PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its unique hairpin contact design and straddle orientation provide secure connectivity, while the 2.54mm pitch and 80 positions offer ample versatility. The termination method is through card extenders, with termination plating in matte tin for enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and other high-reliability applications. With compact dimensions of 9.4mm width and 15.49mm height, it easily fits into space-constrained PCB layouts, making it a must-have component for efficient and robust electronic systems.