GCC40DCWD

Heilind Number:SULGCC40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCWD

Detailed Description

Introducing the GCC40DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 contacts, each made of durable PA9T and Phosphor Bronze with gold plating for excellent conductivity. With a pitch of 2.54mm (.1 in) and operating voltage of 700 VAC, it ensures reliable power and signal transmission. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. Trust the GCC40DCWD for robust and dependable board-to-board connectivity in your electronic systems.