GCC40DCWI-S288

Heilind Number:SULGCC40DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCWI-S288

Detailed Description

The GCC40DCWI-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender connector with two rows and Hairpin contacts offers secure and stable connections. Its threaded mount type and card extender termination method provide easy and secure installation. With a pitch of 2.54mm (.1 in) and a total of 80 positions, it allows for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is highly reliable. The matte tin termination plating ensures excellent conductivity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the GCC40DCWI-S288 is a top choice for industrial and high-reliability applications, meeting the stringent demands of modern electronic systems.