GCC40DCWI

Heilind Number:SULGCC40DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCWI

Detailed Description

Introducing the GCC40DCWI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of 80 contact positions, each meticulously crafted from PA9T and phosphor bronze with gold plating for optimal conductivity and durability. The threaded mount type ensures secure attachment, while the through-hole termination method simplifies installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and hairpin contact type offer efficient signal transmission, while the 2.54mm pitch allows for precise alignment. Measuring just 15.49mm in height and 9.4mm in width, the GCC40DCWI is compact yet powerful. Trust in its matte tin termination plating for reliable performance. Perfect for aerospace, defense, and industrial applications, this connector is a must-have for any project requiring high-reliability connectivity.