GCC40DCWN-S288

Heilind Number:SULGCC40DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCWN-S288

Detailed Description

The GCC40DCWN-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a pitch of 2.54mm, it offers easy integration into various electronic systems. Featuring a female gender, hairpin contact type, and 80 positions with 2 rows, this connector ensures secure connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for demanding industrial applications. The termination method of card extender and termination plating of matte tin further enhance its reliability. With a connector height of 15.49mm and width of 9.4mm, it provides a sturdy and space-saving solution. Perfect for use in high-reliability environments, the GCC40DCWN-S288 is a top choice for engineers seeking premium quality connectors.