| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC40DCWS-S288 |
GCC40DCWS-S288
| Heilind Number: | SULGCC40DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DCWS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission in even the harshest environments. With a compact form factor, it offers 80 positions in a 2-row configuration, ideal for densely populated PCBs. The innovative Hairpin contact design and Card Extender termination method guarantee secure and efficient connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it meets the stringent requirements of industrial and commercial systems. The GCC40DCWS-S288 is the perfect choice for mission-critical applications where performance and durability are paramount.

