GCC40DCWS

Heilind Number:SULGCC40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DCWS

Detailed Description

The GCC40DCWS Board To Board PCB Connector features a female gender with two rows, ideal for high-density applications. With a side hole mount type and through-hole termination method, it ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity. The gold-plated contact pins guarantee low contact resistance and superior signal integrity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its hairpin contact type and straight orientation facilitate easy mating. With 80 positions and a pitch of 2.54mm (.1 inch), it enables efficient signal transmission. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Measuring at .61 inches in height and 9.4mm (.37 inches) in width, it's compact yet efficient. The Matte Tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the GCC40DCWS is a reliable solution for your connectivity needs.