| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC40DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCC40DCWT-S288 |
GCC40DCWT-S288
| Heilind Number: | SULGCC40DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC40DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC40DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 80 gold-plated hairpin contacts made of PA9T and phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and compact dimensions, with a height of 15.49 mm and width of 9.4 mm, allow for efficient PCB layout. Trust the GCC40DCWT-S288 for secure and efficient board-to-board connections in your electronic systems.

