GCC40DETH

Heilind Number:SULGCC40DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DETH

Detailed Description

Introducing the GCC40DETH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 80 cantilever contacts, it offers secure and efficient signal transmission. The gold contact plating and matte tin termination plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and a straight orientation, it is ideal for through-hole mounting with clearance holes. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Whether in aerospace, military, or industrial applications, the GCC40DETH ensures optimal performance and reliability.