GCC40DETI

Heilind Number:SULGCC40DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DETI

Detailed Description

The GCC40DETI is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and female gender, it offers secure connectivity in industrial settings. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable signal transmission. The cantilever contact type, threaded mount, and thru-hole termination method guarantee easy and durable installation. With a pitch of 2.54mm and 80 positions, it accommodates multiple connections with precision. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs. Termination plating with matte tin further enhances its durability. Trusted for its quality and performance, the GCC40DETI is an essential component for high-reliability electronic systems.