GCC40DETN

Heilind Number:SULGCC40DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DETN

Detailed Description

The GCC40DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power and data-intensive systems. Its two-row design with 80 positions and 2.54mm pitch offers ample connectivity options. The cantilever contact type provides secure mating, while the thru-hole termination method ensures easy and robust installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact form factor measuring 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising performance. Trust the GCC40DETN for seamless and durable board-level connections in your electronic designs.