GCC40DEYH

Heilind Number:SULGCC40DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DEYH

Detailed Description

Introducing the GCC40DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. Boasting a dual-row, 80-position configuration with a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type guarantees secure mating, while the clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Additionally, with matte tin termination plating, it ensures low contact resistance and enhanced performance. Perfect for use in aerospace, defense, and industrial equipment, the GCC40DEYH is a dependable connectivity solution that excels under pressure.