GCC40DEYI

Heilind Number:SULGCC40DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DEYI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC40DEYI

Detailed Description

Introducing the GCC40DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. Its two rows of 80 cantilever contacts, spaced at a pitch of 2.54mm, provide ample connectivity in a straight orientation. Threaded mount and through-hole termination method guarantee secure and stable installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, the GCC40DEYI offers efficient space utilization. Featuring matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications requiring high reliability, this connector is a perfect choice for mission-critical systems. Elevate your connectivity solutions with the GCC40DEYI.