GCC40DEYN

Heilind Number:SULGCC40DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DEYN

Detailed Description

The GCC40DEYN is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek straight orientation and two rows of 80 female contacts, it ensures reliable connectivity in compact spaces. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission, while the termination method of thru hole installation offers easy and secure mounting. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and data transmission needs. Its durable construction, featuring a temperature range of -65 to 125 °C, makes it ideal for harsh environments. With a pitch of 2.54mm and a tail length of 11.18mm, it provides precise and stable connections. The matte tin termination plating enhances its longevity, ensuring long-term performance. The GCC40DEYN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.