GCC40DKAH

Heilind Number:SULGCC40DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKAH

Detailed Description

The GCC40DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards for power and signal integrity. Its dual-row design with 80 positions and 2.54mm pitch offers versatile connectivity options. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, the GCC40DKAH is a dependable choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial electronics.