GCC40DKAI

Heilind Number:SULGCC40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKAI

Detailed Description

Introducing the GCC40DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and stable connections. Constructed with PA9T and quality phosphor bronze, it offers exceptional durability and reliability. With a pitch of 2.54mm, it facilitates easy integration into various electronic setups. The gold-plated contacts guarantee superior conductivity, while its cantilever contact type and right-angle orientation optimize signal transmission. Boasting 80 positions and a high voltage rating of 700 VAC, this connector is suitable for power and data-intensive systems. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating further enhances its longevity. Measuring 13.97mm in height and 9.4mm in width, the GCC40DKAI offers a compact yet robust solution for your connectivity needs, making it a standout choice in the realm of PCB connectors.