GCC40DKAS

Heilind Number:SULGCC40DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC40DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC40DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULGCC40DKAS

Detailed Description

The GCC40DKAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable and low-resistance connections. With a compact design, it offers 80 positions in a 2-row configuration, making it ideal for high-density circuitry. The cantilever contact type and right-angle orientation further enhance its versatility. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 700 VAC, it guarantees durability in harsh environments. With side hole mount and thru-hole termination, installation is efficient and secure. The matte tin termination plating adds to its longevity. Perfect for aerospace, industrial, and telecommunications systems, the GCC40DKAS sets a new standard in connectivity.